Similar




DS1E-SL-DC5V | |
|---|---|
DigiKey Part Number | 255-1994-ND |
Manufacturer | |
Manufacturer Product Number | DS1E-SL-DC5V |
Description | RELAY GENERAL PURPOSE SPDT 2A 5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DS1E-SL-DC5V Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Box | Must Operate Voltage 4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 278 Ohms |
Coil Current 18 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23026C1051B201 | TE Connectivity Potter & Brumfield Relays | 0 | PB1619-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.99000 | $98.99 |
| 10 | $88.20800 | $882.08 |
| 25 | $84.23440 | $2,105.86 |
| 50 | $81.34360 | $4,067.18 |
| 100 | $78.55070 | $7,855.07 |
| 250 | $75.00244 | $18,750.61 |
| 500 | $72.42418 | $36,212.09 |
| 1,000 | $69.93224 | $69,932.24 |



