Direct
Direct
Similar
Similar

DRC3114Y0L | |
|---|---|
DigiKey Part Number | DRC3114Y0LTR-ND - Tape & Reel (TR) DRC3114Y0LCT-ND - Cut Tape (CT) DRC3114Y0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRC3114Y0L |
Description | TRANS PREBIAS NPN 50V SSSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 100 mW Surface Mount SSSMini3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DRC3114Y0L Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package SSSMini3-F2-B |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC114YM3T5G | onsemi | 44,850 | 488-DTC114YM3T5GCT-ND | $2.38000 | Direct |
| DTC114YMT2L | Rohm Semiconductor | 7,766 | DTC114YMT2LCT-ND | $3.70000 | Direct |
| DTC114EM3T5G | onsemi | 11,041 | DTC114EM3T5GOSCT-ND | $2.88000 | Similar |
| DTC114TM3T5G | onsemi | 14,759 | DTC114TM3T5GOSCT-ND | $3.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.57745 | $5,774.50 |
| 20,000 | $0.53432 | $10,686.40 |
| 30,000 | $0.51222 | $15,366.60 |
| 50,000 | $0.49021 | $24,510.50 |



