DRC2114T0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4,892
Unit Price: $1.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,900
Unit Price: $2.55000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC2114T0L

DigiKey Part Number
DRC2114T0LTR-ND - Tape & Reel (TR)
DRC2114T0LCT-ND - Cut Tape (CT)
DRC2114T0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRC2114T0L
Description
TRANS PREBIAS NPN 50V 0.1A MINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
Datasheet
 Datasheet
EDA/CAD Models
DRC2114T0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Manufacturer
Panasonic Industry
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Discontinued at DigiKey
Power - Max
200 mW
Transistor Type
NPN - Pre-Biased
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
MINI3-G3-B
Resistors Included
R1 Only
Base Product Number
Resistor - Base (R1)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC114TKAT146Rohm Semiconductor4,892DTC114TKAT146CT-ND$1.89000Similar
DTC114TU3HZGT106Rohm Semiconductor1,900846-DTC114TU3HZGT106CT-ND$2.55000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.51280$1,538.40
6,000$0.46715$2,802.90
9,000$0.44366$3,992.94
15,000$0.41708$6,256.20
21,000$0.40124$8,426.04
30,000$0.38578$11,573.40
75,000$0.35250$26,437.50
Manufacturers Standard Package