DRA2144E0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $1.40000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $1.40000
Datasheet

Direct


onsemi
In Stock: 15,026
Unit Price: $1.40000
Datasheet

Direct


onsemi
In Stock: 30
Unit Price: $1.48000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.07000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,785
Unit Price: $1.97000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,655
Unit Price: $2.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,180
Unit Price: $1.07000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRA2144E0L

DigiKey Part Number
DRA2144E0LTR-ND - Tape & Reel (TR)
DRA2144E0LCT-ND - Cut Tape (CT)
DRA2144E0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA2144E0L
Description
TRANS PREBIAS PNP 50V 0.1A MINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
EDA/CAD Models
DRA2144E0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
MINI3-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.51280$1,538.40
6,000$0.46715$2,802.90
9,000$0.44366$3,992.94
15,000$0.41708$6,256.20
21,000$0.40124$8,426.04
30,000$0.38578$11,573.40
75,000$0.35250$26,437.50
Manufacturers Standard Package