Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DRA2143E0L | |
|---|---|
DigiKey Part Number | DRA2143E0LTR-ND - Tape & Reel (TR) DRA2143E0LCT-ND - Cut Tape (CT) DRA2143E0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA2143E0L |
Description | TRANS PREBIAS PNP 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DRA2143E0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | MINI3-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51280 | $1,538.40 |
| 6,000 | $0.46715 | $2,802.90 |
| 9,000 | $0.44366 | $3,992.94 |
| 15,000 | $0.41708 | $6,256.20 |
| 21,000 | $0.40124 | $8,426.04 |
| 30,000 | $0.38578 | $11,573.40 |
| 75,000 | $0.35250 | $26,437.50 |







