Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

DRA2124X0L | |
|---|---|
DigiKey Part Number | DRA2124X0LTR-ND - Tape & Reel (TR) DRA2124X0LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DRA2124X0L |
Description | TRANS PREBIAS PNP 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B |
EDA/CAD Models | DRA2124X0L Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package MINI3-G3-B |
Resistor - Base (R1) 22 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN2134T1G | onsemi | 0 | 488-MUN2134T1GCT-ND | $1.56000 | Direct |
| SMMUN2134LT1G | onsemi | 5,713 | SMMUN2134LT1GOSCT-ND | $1.48000 | Direct |
| PDTA124XT,215 | Nexperia USA Inc. | 0 | 1727-1695-1-ND | $1.07000 | Upgrade |
| DTA124XKAT146 | Rohm Semiconductor | 0 | DTA124XKAT146CT-ND | $0.42061 | Similar |
| DTA124XU3HZGT106 | Rohm Semiconductor | 672 | DTA124XU3HZGT106CT-ND | $2.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53459 | $1,603.77 |
| 6,000 | $0.48730 | $2,923.80 |
| 9,000 | $0.46297 | $4,166.73 |
| 15,000 | $0.43545 | $6,531.75 |
| 21,000 | $0.41905 | $8,800.05 |
| 30,000 | $0.40305 | $12,091.50 |
| 75,000 | $0.37100 | $27,825.00 |






