DRA2124X0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $1.56000
Datasheet

Direct


onsemi
In Stock: 5,713
Unit Price: $1.48000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.07000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.42061
Datasheet

Similar


Rohm Semiconductor
In Stock: 672
Unit Price: $2.55000
Datasheet

Similar


onsemi
In Stock: 53,572
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 3,000
Unit Price: $1.40000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRA2124X0L

DigiKey Part Number
DRA2124X0LTR-ND - Tape & Reel (TR)
DRA2124X0LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DRA2124X0L
Description
TRANS PREBIAS PNP 50V 0.1A MINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
EDA/CAD Models
DRA2124X0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
MINI3-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.97000$1.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.53459$1,603.77
6,000$0.48730$2,923.80
9,000$0.46297$4,166.73
15,000$0.43545$6,531.75
21,000$0.41905$8,800.05
30,000$0.40305$12,091.50
75,000$0.37100$27,825.00
Manufacturers Standard Package