Similar
Similar
Similar

DRA2113Z0L | |
|---|---|
DigiKey Part Number | DRA2113Z0LTR-ND - Tape & Reel (TR) DRA2113Z0LCT-ND - Cut Tape (CT) DRA2113Z0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA2113Z0L |
Description | TRANS PREBIAS PNP 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DRA2113Z0L Models |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package MINI3-G3-B |
Resistor - Base (R1) 1 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA113ZKAT146 | Rohm Semiconductor | 11,058 | DTA113ZKAT146CT-ND | $1.97000 | Similar |
| DTA113ZU3HZGT106 | Rohm Semiconductor | 6,079 | DTA113ZU3HZGT106CT-ND | $2.38000 | Similar |
| PDTA113ZT,215 | Nexperia USA Inc. | 0 | 1727-PDTA113ZT,215CT-ND | $0.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51280 | $1,538.40 |
| 6,000 | $0.46715 | $2,802.90 |
| 9,000 | $0.44366 | $3,992.94 |
| 15,000 | $0.41708 | $6,256.20 |
| 21,000 | $0.40124 | $8,426.04 |
| 30,000 | $0.38578 | $11,573.40 |
| 75,000 | $0.35250 | $26,437.50 |




