Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Female - M5 Module Box with Display
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Female - M5 Module Box with Display
Digital Pressure Sensor DP-0 Series

DP-002

DigiKey Part Number
1110-3845-ND
Manufacturer
Manufacturer Product Number
DP-002
Description
SENSOR DIGITAL PRESSURE NPN HIGH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Female - M5 Module Box with Display
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
NPN - Open Collector
Manufacturer
Panasonic Industrial Automation Sales
Voltage - Supply
12V ~ 24V
Series
Port Size
Female - M5
Packaging
Box
Port Style
Threaded
Part Status
Active
Termination Style
Cable/Wire Leads
Applications
Industrial Automation
Maximum Pressure
217.56PSI (1500kPa)
Pressure Type
Vented Gauge
Operating Temperature
0°C ~ 50°C
Operating Pressure
145.04PSI (1000kPa)
Package / Case
Module Box with Display
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 View Now
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$554.13000$554.13
Manufacturers Standard Package

Other Suppliers on DigiKey

2In Stock
Ships from WEC