Similar
Similar

DMC266040R | |
|---|---|
DigiKey Part Number | DMC266040RTR-ND - Tape & Reel (TR) DMC266040RCT-ND - Cut Tape (CT) DMC266040RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC266040R |
Description | TRANS PREBIAS 2NPN 50V MINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini6-G4-B |
Datasheet | Datasheet |
EDA/CAD Models | DMC266040R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 300mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package Mini6-G4-B |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMH9AT110 | Rohm Semiconductor | 6,007 | IMH9AT110CT-ND | $4.44000 | Similar |
| PIMH9,115 | Nexperia USA Inc. | 0 | 1727-7363-1-ND | $2.88000 | Similar |
| RN1607(TE85L,F) | Toshiba Semiconductor and Storage | 5,944 | RN1607(TE85LF)CT-ND | $3.37000 | Similar |
| UMH9NFHATN | Rohm Semiconductor | 6,622 | 846-UMH9NFHATNCT-ND | $4.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.87866 | $2,635.98 |
| 6,000 | $0.80704 | $4,842.24 |
| 9,000 | $0.77025 | $6,932.25 |
| 15,000 | $0.72870 | $10,930.50 |
| 21,000 | $0.70398 | $14,783.58 |
| 30,000 | $0.67988 | $20,396.40 |
| 75,000 | $0.67930 | $50,947.50 |





