
DMA561020R | |
|---|---|
DigiKey Part Number | DMA561020R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMA561020R |
Description | TRANS PREBIAS 2PNP SMINI5-F3-B |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 150mW Surface Mount SMini5-F3-B |
EDA/CAD Models | DMA561020R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 PNP - Pre-Biased (Dual) (Emitter Coupled) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Flat Leads | |
Supplier Device Package | SMini5-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59546 | $1,786.38 |
| 6,000 | $0.54366 | $3,261.96 |
| 9,000 | $0.51703 | $4,653.27 |
| 15,000 | $0.48690 | $7,303.50 |
| 21,000 | $0.46897 | $9,848.37 |
| 30,000 | $0.45146 | $13,543.80 |
| 75,000 | $0.42341 | $31,755.75 |


