Similar
Similar

DMA264010R | |
|---|---|
DigiKey Part Number | DMA264010RTR-ND - Tape & Reel (TR) DMA264010RCT-ND - Cut Tape (CT) DMA264010RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMA264010R |
Description | TRANS PREBIAS 2PNP 50V MINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini6-G4-B |
Datasheet | Datasheet |
EDA/CAD Models | DMA264010R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | Mini6-G4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.87866 | $2,635.98 |
| 6,000 | $0.80704 | $4,842.24 |
| 9,000 | $0.77025 | $6,932.25 |
| 15,000 | $0.72870 | $10,930.50 |
| 21,000 | $0.70398 | $14,783.58 |
| 30,000 | $0.67988 | $20,396.40 |
| 75,000 | $0.67930 | $50,947.50 |



