General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DK2A-L2-5V

DigiKey Part Number
255-1604-ND
Manufacturer
Manufacturer Product Number
DK2A-L2-5V
Description
RELAY GEN PURPOSE DPST 8A 5V
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
8 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
2000VA, 1000W
Coil Current
40 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.5 VDC
Must Release Voltage
-
Operate Time
10 ms
Release Time
8 ms
Operating Temperature
-40°C ~ 65°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
125 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$92.57000$92.57
10$82.47800$824.78
25$78.76200$1,969.05
50$76.06040$3,803.02
100$73.44920$7,344.92
250$70.13268$17,533.17
500$67.72132$33,860.66
1,000$65.39192$65,391.92
Manufacturers Standard Package