General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DK2A-L2-24V

DigiKey Part Number
255-1603-ND
Manufacturer
Manufacturer Product Number
DK2A-L2-24V
Description
RELAY GEN PURPOSE DPST 8A 24V
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
8 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
2000VA, 1000W
Coil Current
8.3 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
-
Operate Time
10 ms
Release Time
8 ms
Operating Temperature
-40°C ~ 65°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.88 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 414
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$87.48000$87.48
10$77.94800$779.48
25$74.43400$1,860.85
50$71.88220$3,594.11
100$69.41410$6,941.41
250$66.27976$16,569.94
500$64.00126$32,000.63
1,000$61.79995$61,799.95
Manufacturers Standard Package