



DK2A-5V | |
|---|---|
DigiKey Part Number | 255-1601-ND |
Manufacturer | |
Manufacturer Product Number | DK2A-5V |
Description | RELAY GEN PURPOSE DPST 8A 5V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DK2A-5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2000VA, 1000W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.40000 | $99.40 |
| 10 | $88.50400 | $885.04 |
| 25 | $84.52040 | $2,113.01 |
| 50 | $81.61980 | $4,080.99 |
| 100 | $78.81870 | $7,881.87 |
| 250 | $75.25864 | $18,814.66 |
| 500 | $72.67082 | $36,335.41 |
| 1,000 | $70.17067 | $70,170.67 |












