




DK1A-PS | |
|---|---|
DigiKey Part Number | 255-1101-ND |
Manufacturer | |
Manufacturer Product Number | DK1A-PS |
Description | RELAY SOCKET 4 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 4 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | DK1A Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.13000 | $131.13 |
| 10 | $116.81100 | $1,168.11 |
| 25 | $111.54600 | $2,788.65 |
| 50 | $107.71640 | $5,385.82 |
| 100 | $104.01680 | $10,401.68 |
| 250 | $99.31804 | $24,829.51 |
| 500 | $95.90182 | $47,950.91 |


