




DE1A-5V | |
|---|---|
DigiKey Part Number | 255-4036-5-ND |
Manufacturer | |
Manufacturer Product Number | DE1A-5V |
Description | RELAY GEN PURPOSE SPST 10A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 3.5 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 125 Ohms |
Coil Current 40 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.25000 | $98.25 |
| 20 | $84.50050 | $1,690.01 |
| 40 | $81.60050 | $3,264.02 |
| 60 | $79.95133 | $4,797.08 |
| 100 | $77.91840 | $7,791.84 |
| 260 | $74.25246 | $19,305.64 |
| 500 | $71.84144 | $35,920.72 |
| 1,000 | $69.36989 | $69,369.89 |






