Diode Array 2 Independent 20 V 1A Surface Mount 6-SMD (5 Leads), Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB5H206K0L

DigiKey Part Number
P15189TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB5H206K0L
Description
DIODE ARRAY SCHOT 20V 1A WSMINI5
Customer Reference
Detailed Description
Diode Array 2 Independent 20 V 1A Surface Mount 6-SMD (5 Leads), Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io) (per Diode)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
6-SMD (5 Leads), Flat Leads
Supplier Device Package
WSMINI5-F1-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.92915$5,787.45
6,000$1.79371$10,762.26
9,000$1.73165$15,584.85
Manufacturers Standard Package