
CR3-KIT | |
|---|---|
DigiKey Part Number | CR3-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CR3-KIT |
Description | RESISTOR KIT 10-1M 1/8W 12200PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10 ~ 1M Ohm ±5% 1/8W Surface Mount 12200 Pieces (61 Values - 200 Each) |
EDA/CAD Models | CR3-KIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 10 ~ 1M | |
Power (Watts) | 1/8W | |
Tolerance | ±5% | |
Features | Automotive AEC-Q200 | |
Quantity | 12200 Pieces (61 Values - 200 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $913.08000 | $913.08 |
| 10 | $792.85700 | $7,928.57 |

