



CB1-R-M-12V | |
|---|---|
DigiKey Part Number | 255-2163-ND |
Manufacturer | |
Manufacturer Product Number | CB1-R-M-12V |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Release Voltage 1.2 VDC |
Manufacturer Panasonic Electric Works | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Bulk | Features Resistor, Sealed - Fully |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Current 134 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPDT (1 Form C) | Coil Power 1.6W |
Contact Rating (Current) 40 A | Coil Resistance 89.5 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
Must Operate Voltage 7 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.11000 | $53.11 |
| 10 | $47.29000 | $472.90 |
| 25 | $45.16240 | $1,129.06 |
| 50 | $43.61500 | $2,180.75 |
| 100 | $42.11870 | $4,211.87 |
| 250 | $40.21792 | $10,054.48 |
| 500 | $38.83622 | $19,418.11 |
| 1,000 | $37.50122 | $37,501.22 |







