
AYC6F3210 | |
|---|---|
DigiKey Part Number | 255-AYC6F3210TR-ND - Tape & Reel (TR) 255-AYC6F3210CT-ND - Cut Tape (CT) 255-AYC6F3210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYC6F3210 |
Description | CF2 32-PIN PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position FPC Connector Plug 0.079" (2.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Plug | |
Number of Positions | 32 | |
Pitch | 0.079" (2.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.439" (11.15mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.94000 | $40.94 |
| 10 | $34.76900 | $347.69 |
| 25 | $32.59000 | $814.75 |
| 50 | $31.03280 | $1,551.64 |
| 100 | $29.55050 | $2,955.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $27.70052 | $6,925.13 |
| 500 | $26.37868 | $13,189.34 |
| 750 | $25.63540 | $19,226.55 |
| 1,250 | $24.72856 | $30,910.70 |
| 1,750 | $24.14899 | $42,260.73 |
| 2,500 | $23.54960 | $58,874.00 |



