
AYC5F2010 | |
|---|---|
DigiKey Part Number | 255-AYC5F2010TR-ND - Tape & Reel (TR) 255-AYC5F2010CT-ND - Cut Tape (CT) 255-AYC5F2010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYC5F2010 |
Description | 20-PIN RECEPTACLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Top and Bottom 0.087" (2.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 20 | |
Pitch | 0.087" (2.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.43000 | $35.43 |
| 10 | $30.13200 | $301.32 |
| 25 | $28.24560 | $706.14 |
| 50 | $26.89580 | $1,344.79 |
| 100 | $25.61160 | $2,561.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $24.00744 | $6,001.86 |
| 500 | $22.86186 | $11,430.93 |
| 750 | $22.21745 | $16,663.09 |
| 1,250 | $21.43148 | $26,789.35 |
| 1,750 | $20.92926 | $36,626.21 |
| 2,500 | $20.40961 | $51,024.03 |



