
AYC2F1010 | |
|---|---|
DigiKey Part Number | 255-AYC2F1010TR-ND - Tape & Reel (TR) 255-AYC2F1010CT-ND - Cut Tape (CT) 255-AYC2F1010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYC2F1010 |
Description | CONN FPC 10POS 2.2MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Top and Bottom 0.087" (2.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 10 | |
Pitch | 0.087" (2.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.24000 | $25.24 |
| 10 | $21.42500 | $214.25 |
| 25 | $20.08000 | $502.00 |
| 50 | $19.12000 | $956.00 |
| 100 | $18.20730 | $1,820.73 |
| 250 | $17.06684 | $4,266.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $15.72229 | $12,577.83 |
| 1,600 | $14.97233 | $23,955.73 |
| 2,400 | $14.55038 | $34,920.91 |
| 4,000 | $14.03595 | $56,143.80 |
| 5,600 | $13.70705 | $76,759.48 |


