24 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
AXT524124
AXT524124

AXT524124

DigiKey Part Number
255-2411-2-ND - Tape & Reel (TR)
255-2411-1-ND - Cut Tape (CT)
255-2411-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXT524124
Description
CONN SOCKET 24POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXT524124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
24
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1mm
Height Above Board
0.038" (0.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,307
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.62000$9.62
10$8.18900$81.89
25$7.67560$191.89
50$7.30720$365.36
100$6.95870$695.87
250$6.52228$1,630.57
500$6.21084$3,105.42
1,000$5.91430$5,914.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.47322$16,419.66
6,000$5.21214$31,272.84
9,000$5.06528$45,587.52
15,000$4.88617$73,292.55
Manufacturers Standard Package