
AXT480124 | |
|---|---|
DigiKey Part Number | 255-AXT480124TR-ND - Tape & Reel (TR) 255-AXT480124CT-ND - Cut Tape (CT) 255-AXT480124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT480124 |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2.5mm | |
Height Above Board | 0.049" (1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.54000 | $21.54 |
| 10 | $18.29300 | $182.93 |
| 25 | $17.14680 | $428.67 |
| 50 | $16.32620 | $816.31 |
| 100 | $15.54600 | $1,554.60 |
| 250 | $14.57212 | $3,643.03 |
| 500 | $13.87642 | $6,938.21 |
| 1,000 | $13.33363 | $13,333.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $12.22937 | $36,688.11 |
| 6,000 | $11.64636 | $69,878.16 |



