
AXT420124 | |
|---|---|
DigiKey Part Number | 255-2516-2-ND - Tape & Reel (TR) 255-2516-1-ND - Cut Tape (CT) 255-2516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT420124 |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2.5mm | |
Height Above Board | 0.049" (1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $6.12500 | $61.25 |
| 25 | $5.73520 | $143.38 |
| 50 | $5.46240 | $273.12 |
| 100 | $5.20090 | $520.09 |
| 250 | $4.87504 | $1,218.76 |
| 500 | $4.64202 | $2,321.01 |
| 1,000 | $4.42029 | $4,420.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.09061 | $12,271.83 |
| 6,000 | $3.89544 | $23,372.64 |
| 9,000 | $3.78565 | $34,070.85 |
| 15,000 | $3.65177 | $54,776.55 |
| 21,000 | $3.56619 | $74,889.99 |













