



AXT334124 | |
|---|---|
DigiKey Part Number | 255-AXT334124TR-ND - Tape & Reel (TR) 255-AXT334124CT-ND - Cut Tape (CT) 255-AXT334124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT334124 |
Description | CONN SOCKET 34POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXT334124 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm, 2mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 34 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $9.87400 | $98.74 |
| 25 | $9.25400 | $231.35 |
| 50 | $8.81180 | $440.59 |
| 100 | $8.39000 | $839.00 |
| 250 | $7.86404 | $1,966.01 |
| 500 | $7.48848 | $3,744.24 |
| 1,000 | $7.13100 | $7,131.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.59929 | $19,797.87 |
| 6,000 | $6.28453 | $37,707.18 |
| 9,000 | $6.10746 | $54,967.14 |


