
AXT330124 | |
|---|---|
DigiKey Part Number | 255-AXT330124TR-ND - Tape & Reel (TR) 255-AXT330124CT-ND - Cut Tape (CT) 255-AXT330124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT330124 |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $8.87100 | $88.71 |
| 25 | $8.31040 | $207.76 |
| 50 | $7.91240 | $395.62 |
| 100 | $7.53500 | $753.50 |
| 250 | $7.06260 | $1,765.65 |
| 500 | $6.72518 | $3,362.59 |
| 1,000 | $6.40414 | $6,404.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.92658 | $17,779.74 |
| 6,000 | $5.64391 | $33,863.46 |
| 9,000 | $5.48486 | $49,363.74 |
| 15,000 | $5.29094 | $79,364.10 |



