
AXK880245WA | |
|---|---|
DigiKey Part Number | 255-5611-ND |
Manufacturer | |
Manufacturer Product Number | AXK880245WA |
Description | CONN HDR 80POS SMD GOLD |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 3.5mm | |
Height Above Board | 0.089" (2.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.12000 | $28.12 |
| 10 | $23.90000 | $239.00 |
| 25 | $22.39880 | $559.97 |
| 50 | $21.32820 | $1,066.41 |
| 100 | $20.31040 | $2,031.04 |
| 250 | $19.03804 | $4,759.51 |
| 500 | $18.12940 | $9,064.70 |
| 1,000 | $17.26449 | $17,264.49 |
| 2,500 | $16.18452 | $40,461.30 |







