
AXK850245WA | |
|---|---|
DigiKey Part Number | 255-5607-ND |
Manufacturer | |
Manufacturer Product Number | AXK850245WA |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm, 3.5mm | |
Height Above Board | 0.089" (2.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.70000 | $21.70 |
| 10 | $18.44900 | $184.49 |
| 25 | $17.29480 | $432.37 |
| 50 | $16.46600 | $823.30 |
| 100 | $15.68000 | $1,568.00 |
| 250 | $14.69772 | $3,674.43 |
| 500 | $13.99612 | $6,998.06 |
| 1,000 | $13.32828 | $13,328.28 |
| 2,500 | $12.49438 | $31,235.95 |





