Image for AXK820245WA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK820245WA

DigiKey Part Number
255-5603-ND
Manufacturer
Manufacturer Product Number
AXK820245WA
Description
CONN HDR 20POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Strip
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
20
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
3mm, 3.5mm
Height Above Board
0.089" (2.26mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$14.72000$14.72
10$12.52100$125.21
25$11.73360$293.34
50$11.17140$558.57
100$10.63780$1,063.78
250$9.97136$2,492.84
500$9.49534$4,747.67
1,000$9.04217$9,042.17
2,500$8.47627$21,190.67
Manufacturers Standard Package