
AXK820145WG | |
|---|---|
DigiKey Part Number | 255-AXK820145WGTR-ND - Tape & Reel (TR) 255-AXK820145WGCT-ND - Cut Tape (CT) 255-AXK820145WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK820145WG |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm | |
Height Above Board | 0.052" (1.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.99000 | $12.99 |
| 10 | $11.04100 | $110.41 |
| 25 | $10.34600 | $258.65 |
| 50 | $9.85100 | $492.55 |
| 100 | $9.38070 | $938.07 |
| 250 | $8.79272 | $2,198.18 |
| 500 | $8.37262 | $4,186.31 |
| 1,000 | $7.97305 | $7,973.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.37858 | $22,135.74 |
| 6,000 | $7.02668 | $42,160.08 |
| 9,000 | $6.82873 | $61,458.57 |





