AXK780247G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: $15.77756
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $36.68844
Datasheet
80 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK780247G

DigiKey Part Number
AXK780247G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXK780247G
Description
CONN SOCKET 80POS SMD GOLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
80 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Socket, Center Strip, Outer Edge Contacts
Number of Positions
80
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
2mm
Height Above Board
0.076" (1.92mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$25.58942$76,768.26
Manufacturers Standard Package