



AXK770147G | |
|---|---|
DigiKey Part Number | 255-AXK770147GTR-ND - Tape & Reel (TR) 255-AXK770147GCT-ND - Cut Tape (CT) 255-AXK770147GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK770147G |
Description | CONN SOCKET 70POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip, Outer Edge Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.35000 | $23.35 |
| 10 | $19.86300 | $198.63 |
| 25 | $18.61680 | $465.42 |
| 50 | $17.72880 | $886.44 |
| 100 | $16.88120 | $1,688.12 |
| 250 | $15.82408 | $3,956.02 |
| 500 | $15.06870 | $7,534.35 |
| 1,000 | $14.59152 | $14,591.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $13.28027 | $39,840.81 |
| 6,000 | $12.64713 | $75,882.78 |



