Image for AXK750347A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK750347A

DigiKey Part Number
AXK750347A-ND
Manufacturer
Manufacturer Product Number
AXK750347A
Description
CONN SOCKET 50POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket, Center Strip, Outer Edge Contacts
Number of Positions
50
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
2.5mm, 3mm
Height Above Board
0.095" (2.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$14.39864$7,199.32
Manufacturers Standard Package