Parametric Equivalent

AXK740347A | |
|---|---|
DigiKey Part Number | 255-5695-ND |
Manufacturer | |
Manufacturer Product Number | AXK740347A |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Center Strip, Outer Edge Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm, 3mm | |
Height Above Board | 0.095" (2.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.76000 | $17.76 |
| 10 | $15.11100 | $151.11 |
| 25 | $14.16400 | $354.10 |
| 50 | $13.48500 | $674.25 |
| 100 | $12.84120 | $1,284.12 |
| 250 | $12.03660 | $3,009.15 |
| 500 | $11.46176 | $5,730.88 |
| 1,000 | $10.91478 | $10,914.78 |
| 2,500 | $10.23186 | $25,579.65 |





