
AXK720247G | |
|---|---|
DigiKey Part Number | 255-4202-2-ND - Tape & Reel (TR) 255-4202-1-ND - Cut Tape (CT) 255-4202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK720247G |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip, Outer Edge Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.076" (1.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $10.87700 | $108.77 |
| 25 | $10.19120 | $254.78 |
| 50 | $9.70300 | $485.15 |
| 100 | $9.23930 | $923.93 |
| 250 | $8.66084 | $2,165.21 |
| 500 | $8.24716 | $4,123.58 |
| 1,000 | $7.85342 | $7,853.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.26789 | $21,803.67 |
| 6,000 | $6.92126 | $41,527.56 |
| 9,000 | $6.72630 | $60,536.70 |



