
AXK720147G | |
|---|---|
DigiKey Part Number | 255-3267-2-ND - Tape & Reel (TR) 255-3267-1-ND - Cut Tape (CT) 255-3267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK720147G |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip, Outer Edge Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $11.20600 | $112.06 |
| 25 | $10.50040 | $262.51 |
| 50 | $9.99900 | $499.95 |
| 100 | $9.52050 | $952.05 |
| 250 | $8.92428 | $2,231.07 |
| 500 | $8.49808 | $4,249.04 |
| 1,000 | $8.09250 | $8,092.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.48910 | $22,467.30 |
| 6,000 | $7.13193 | $42,791.58 |
| 9,000 | $6.93104 | $62,379.36 |




