
AXK6S80547YG | |
|---|---|
DigiKey Part Number | 255-AXK6S80547YGTR-ND - Tape & Reel (TR) 255-AXK6S80547YGCT-ND - Cut Tape (CT) 255-AXK6S80547YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6S80547YG |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 5.5mm, 8mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.35000 | $23.35 |
| 10 | $19.86300 | $198.63 |
| 25 | $18.61680 | $465.42 |
| 50 | $17.72880 | $886.44 |
| 100 | $16.88120 | $1,688.12 |
| 250 | $15.82408 | $3,956.02 |
| 500 | $15.06870 | $7,534.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.02693 | $15,026.93 |
| 2,000 | $14.31022 | $28,620.44 |
| 3,000 | $13.90702 | $41,721.06 |
| 5,000 | $13.41524 | $67,076.20 |






