
AXK6S80447YG | |
|---|---|
DigiKey Part Number | 255-AXK6S80447YGTR-ND - Tape & Reel (TR) 255-3900-1-ND - Cut Tape (CT) 255-3900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6S80447YG |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm, 4.5mm, 7mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.50000 | $24.50 |
| 10 | $20.80000 | $208.00 |
| 25 | $19.49800 | $487.45 |
| 50 | $18.56420 | $928.21 |
| 100 | $17.67790 | $1,767.79 |
| 250 | $16.57060 | $4,142.65 |
| 500 | $15.77986 | $7,889.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $14.60341 | $21,905.12 |
| 3,000 | $13.90702 | $41,721.06 |
| 4,500 | $13.51523 | $60,818.54 |







