
AXK6S40547YG | |
|---|---|
DigiKey Part Number | 255-AXK6S40547YGTR-ND - Tape & Reel (TR) 255-2543-1-ND - Cut Tape (CT) 255-2543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6S40547YG |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm, 5.5mm, 8mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.169" (4.30mm) |
Number of Positions 40 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.59000 | $17.59 |
| 10 | $14.94700 | $149.47 |
| 25 | $14.01280 | $350.32 |
| 50 | $13.34180 | $667.09 |
| 100 | $12.70470 | $1,270.47 |
| 250 | $11.90836 | $2,977.09 |
| 500 | $11.33992 | $5,669.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.79861 | $10,798.61 |
| 2,000 | $10.28354 | $20,567.08 |
| 3,000 | $9.99364 | $29,980.92 |
| 5,000 | $9.64025 | $48,201.25 |
| 7,000 | $9.41432 | $65,900.24 |






