
AXK6F60547YG | |
|---|---|
DigiKey Part Number | 255-AXK6F60547YGTR-ND - Tape & Reel (TR) 255-AXK6F60547YGCT-ND - Cut Tape (CT) 255-AXK6F60547YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6F60547YG |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.069" (1.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.77000 | $22.77 |
| 10 | $19.37800 | $193.78 |
| 25 | $18.16280 | $454.07 |
| 50 | $17.29320 | $864.66 |
| 100 | $16.46770 | $1,646.77 |
| 250 | $15.43604 | $3,859.01 |
| 500 | $14.69906 | $7,349.53 |
| 1,000 | $14.20042 | $14,200.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $13.34181 | $26,683.62 |
| 4,000 | $12.70559 | $50,822.36 |
| 6,000 | $12.34773 | $74,086.38 |



