
AXK620347YG | |
|---|---|
DigiKey Part Number | 255-AXK620347YGTR-ND - Tape & Reel (TR) 255-AXK620347YGCT-ND - Cut Tape (CT) 255-AXK620347YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK620347YG |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.094" (2.40mm) |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $9.87400 | $98.74 |
| 25 | $9.25400 | $231.35 |
| 50 | $8.81180 | $440.59 |
| 100 | $8.39090 | $839.09 |
| 250 | $7.86536 | $1,966.34 |
| 500 | $7.48978 | $3,744.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $7.28227 | $10,923.40 |
| 3,000 | $6.93486 | $20,804.58 |
| 4,500 | $6.73944 | $30,327.48 |
| 7,500 | $6.50110 | $48,758.25 |
| 10,500 | $6.34875 | $66,661.88 |


