
AXK5S70347YG | |
|---|---|
DigiKey Part Number | 255-AXK5S70347YGTR-ND - Tape & Reel (TR) 255-4199-1-ND - Cut Tape (CT) 255-4199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S70347YG |
Description | CONN SOCKET 70POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 8mm, 9mm | |
Height Above Board | 0.238" (6.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.69000 | $22.69 |
| 10 | $19.25500 | $192.55 |
| 25 | $18.04800 | $451.20 |
| 50 | $17.18460 | $859.23 |
| 100 | $16.36330 | $1,636.33 |
| 250 | $15.33836 | $3,834.59 |
| 500 | $14.60616 | $7,303.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.01001 | $14,010.01 |
| 2,000 | $13.34181 | $26,683.62 |
| 3,000 | $12.96583 | $38,897.49 |
| 5,000 | $12.50734 | $62,536.70 |



