70 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK5S70047YG

DigiKey Part Number
255-AXK5S70047YGTR-ND - Tape & Reel (TR)
255-AXK5S70047YGCT-ND - Cut Tape (CT)
255-AXK5S70047YGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXK5S70047YG
Description
CONN SOCKET 70POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
70 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
70
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
4mm, 5mm, 6mm
Height Above Board
0.120" (3.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.87000$21.87
10$18.60500$186.05
25$17.43960$435.99
50$16.60740$830.37
100$15.81410$1,581.41
250$14.82336$3,705.84
500$14.11566$7,057.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$13.61513$20,422.69
3,000$12.96583$38,897.49
4,500$12.60062$56,702.79
Manufacturers Standard Package