
AXK5S50037YG | |
|---|---|
DigiKey Part Number | 255-AXK5S50037YGTR-ND - Tape & Reel (TR) 255-AXK5S50037YGCT-ND - Cut Tape (CT) 255-AXK5S50037YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S50037YG |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK5S50037YG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm, 5mm, 6mm | |
Height Above Board | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.11000 | $35.11 |
| 10 | $29.83600 | $298.36 |
| 25 | $27.96280 | $699.07 |
| 50 | $26.62620 | $1,331.31 |
| 100 | $25.35510 | $2,535.51 |
| 250 | $23.76736 | $5,941.84 |
| 500 | $22.76780 | $11,383.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $21.15781 | $31,736.72 |
| 3,000 | $20.14917 | $60,447.51 |






