
AXK5S40047YG | |
|---|---|
DigiKey Part Number | 255-AXK5S40047YGTR-ND - Tape & Reel (TR) 255-AXK5S40047YGCT-ND - Cut Tape (CT) 255-AXK5S40047YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S40047YG |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK5S40047YG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm, 5mm, 6mm | |
Height Above Board | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.33000 | $18.33 |
| 10 | $15.58800 | $155.88 |
| 25 | $14.61440 | $365.36 |
| 50 | $13.91400 | $695.70 |
| 100 | $13.24980 | $1,324.98 |
| 250 | $12.41972 | $3,104.93 |
| 500 | $11.82680 | $5,913.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $10.94490 | $16,417.35 |
| 3,000 | $10.42289 | $31,268.67 |
| 4,500 | $10.12918 | $45,581.31 |
| 7,500 | $9.77108 | $73,283.10 |








