
AXK5S24047YG | |
|---|---|
DigiKey Part Number | 255-AXK5S24047YGTR-ND - Tape & Reel (TR) 255-AXK5S24047YGCT-ND - Cut Tape (CT) 255-AXK5S24047YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S24047YG |
Description | CONN SOCKET 24POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm, 5mm, 6mm | |
Height Above Board | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $10.54000 | $105.40 |
| 25 | $9.87880 | $246.97 |
| 50 | $9.40700 | $470.35 |
| 100 | $8.95810 | $895.81 |
| 250 | $8.39644 | $2,099.11 |
| 500 | $7.99540 | $3,997.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $7.74821 | $11,622.32 |
| 3,000 | $7.37858 | $22,135.74 |
| 4,500 | $7.17061 | $32,267.74 |
| 7,500 | $6.91704 | $51,877.80 |
| 10,500 | $6.75496 | $70,927.08 |



