
AXK5S00347YG | |
|---|---|
DigiKey Part Number | 255-AXK5S00347YGTR-ND - Tape & Reel (TR) 255-4198-1-ND - Cut Tape (CT) 255-4198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S00347YG |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 7mm, 8mm, 9mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.238" (6.05mm) |
Number of Positions 100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.86000 | $28.86 |
| 10 | $24.49200 | $244.92 |
| 25 | $22.95440 | $573.86 |
| 50 | $21.85760 | $1,092.88 |
| 100 | $20.81350 | $2,081.35 |
| 250 | $19.51028 | $4,877.57 |
| 500 | $18.57912 | $9,289.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.69283 | $17,692.83 |
| 2,000 | $16.84898 | $33,697.96 |
| 3,000 | $16.37432 | $49,122.96 |
| 5,000 | $15.79538 | $78,976.90 |







