
AXK5F60547YG | |
|---|---|
DigiKey Part Number | 255-2997-2-ND - Tape & Reel (TR) 255-2997-1-ND - Cut Tape (CT) 255-2997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5F60547YG |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2mm, 2.5mm | |
Height Above Board | 0.073" (1.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.61000 | $22.61 |
| 10 | $19.23800 | $192.38 |
| 25 | $18.03120 | $450.78 |
| 50 | $17.16820 | $858.41 |
| 100 | $16.34850 | $1,634.85 |
| 250 | $15.32456 | $3,831.14 |
| 500 | $14.59300 | $7,296.50 |
| 1,000 | $14.08836 | $14,088.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $13.23378 | $26,467.56 |
| 4,000 | $12.60274 | $50,410.96 |
| 6,000 | $12.24776 | $73,486.56 |












